Basler 2000034831 20000 Series Vision Sensor Lens 6 mm Focal Length
- RS Stock No.:
- 814-123
- Mfr. Part No.:
- 2000034831
- Manufacturer:
- Basler
N
Subtotal (1 unit)*
PHP14,375.49
(exc. VAT)
PHP16,100.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,375.49 |
*price indicative
- RS Stock No.:
- 814-123
- Mfr. Part No.:
- 2000034831
- Manufacturer:
- Basler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Basler | |
| Lens Mount Type | Type C | |
| Product Type | Vision Sensor Lens | |
| Image Sensor Size | 0.4in | |
| Minimum Aperture | 1.8 | |
| Maximum Aperture | F22 | |
| Working Distance | 0.5 m | |
| Focal Length | 6 mm | |
| IR Filter Included | No | |
| Series | 20000 | |
| Select all | ||
|---|---|---|
Brand Basler | ||
Lens Mount Type Type C | ||
Product Type Vision Sensor Lens | ||
Image Sensor Size 0.4in | ||
Minimum Aperture 1.8 | ||
Maximum Aperture F22 | ||
Working Distance 0.5 m | ||
Focal Length 6 mm | ||
IR Filter Included No | ||
Series 20000 | ||
- COO (Country of Origin):
- DE
The Basler lens is a Compact 5-megapixel device designed for machine Vision and factory automation, offering a range of focal lengths and precision features.
Compact design optimised for machine Vision applications
Supports multiple focal lengths within the C125 lens series
Constructed with Durable metal housing for longevity
Offers a C-Mount Interface for compatibility with various cameras
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
