Aten 3 Port 1 Input 2 Output HDMI Splitter 8K
- RS Stock No.:
- 866-969
- Mfr. Part No.:
- VS5812
- Manufacturer:
- Aten
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,291.58
(exc. VAT)
PHP5,926.57
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,291.58 |
*price indicative
- RS Stock No.:
- 866-969
- Mfr. Part No.:
- VS5812
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Device Type | Splitter | |
| Product Type | HDMI Splitter | |
| Video Connection Type | HDMI | |
| Number of Video Outputs | 2 | |
| Number of Video Inputs | 1 | |
| Number of Ports | 3 | |
| Maximum Resolution | 8K | |
| Audio Connection Type | HDMI | |
| Height | 5.65cm | |
| Depth | 1.52cm | |
| Weight | 0.03kg | |
| Standards/Approvals | No | |
| Width | 6.1cm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Device Type Splitter | ||
Product Type HDMI Splitter | ||
Video Connection Type HDMI | ||
Number of Video Outputs 2 | ||
Number of Video Inputs 1 | ||
Number of Ports 3 | ||
Maximum Resolution 8K | ||
Audio Connection Type HDMI | ||
Height 5.65cm | ||
Depth 1.52cm | ||
Weight 0.03kg | ||
Standards/Approvals No | ||
Width 6.1cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten versatile HDMI splitter seamlessly shares a single source across two displays, offering exceptional 8K visuals at 60Hz and 4K at 120Hz for rich, immersive experiences.
EDID Sync ensures optimal resolution settings and avoids display issues
Delivers simultaneous 8K at 60Hz and 4K at 120Hz output for varied viewing
Variable Refresh Rate technology prevents screen tearing for smooth gameplay
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
