NewLink 3 port DisplayPort to DVI, HDMI, VGA Adapter 4K x 2K for HDMI pixels Maximum Resolution
- RS Stock No.:
- 707-913
- Mfr. Part No.:
- HDMINIDP-HDV02
- Manufacturer:
- NewLink
Subtotal (1 unit)*
PHP1,629.89
(exc. VAT)
PHP1,825.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,629.89 |
*price indicative
- RS Stock No.:
- 707-913
- Mfr. Part No.:
- HDMINIDP-HDV02
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Video Input | DisplayPort | |
| Product Type | Adapter | |
| Video Output | DVI, HDMI, VGA | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 4K x 2K for HDMI pixels | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Video Input DisplayPort | ||
Product Type Adapter | ||
Video Output DVI, HDMI, VGA | ||
Number of Video Outputs 3 | ||
Maximum Resolution 4K x 2K for HDMI pixels | ||
- COO (Country of Origin):
- CN
The NewLink DisplayPort is a new generation display Interface technology. With this connector, notebooks and consumer electronic devices can be connected with big display screens. The growing popularity of the DisplayPort technology is expected to replace the VGA and DVI Interface market, and to be widely used as a mainstream technology of the computer industry. Mini DisplayPort is used in the latest Apple notebooks and monitors.
Supports Mini DisplayPort v1.2 Dual-mode input
The HDMI port supports audio output
(Note: Mini DP on some iMac and MacBook series cannot support audio output)
Mini DP Port supports DP v1.2 (1.62 Gbps, 2.7 Gbps, 5.4 Gbps link rates)
DVI-D Output can reach 1.65Gbps per channel bandwidth
VGA Output can support a maximum resolution of 1920x1200
If two or more output ports are connected, only one output port can receive the input signal
The output priorities are - DVI-D Port, HDMI Port, VGA Port
Automatic Power Management: Enters power saving mode automatically when output display is not connected
Related links
- StarTech.com 1 Port 1 Displays USB 2.0 VGA Adapter 1920 x 1200 pixels Maximum Resolution
- StarTech.com 3 port Mini DisplayPort to DVI VGA Adapter 150 mm Length 1920 x 1200 pixel Maximum Resolution
- NewLink 3 Port HDMI over HDMI Extender 40 m, 4K Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 3 m Length 4K x 2K Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 107.5 mm Length 4K x 2K Maximum Resolution
- StarTech.com 1 port Mini DisplayPort to HDMI Adapter 3 m Length 4K x 2K Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 1 m Length 4K x 2K Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 150 mm Length 4K x 2K Maximum Resolution
