Teng Tools Clamp 4 in, 8.72 kg
- RS Stock No.:
- 809-971
- Mfr. Part No.:
- TCAV4
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP30,049.22
(exc. VAT)
PHP33,655.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,049.22 |
*price indicative
- RS Stock No.:
- 809-971
- Mfr. Part No.:
- TCAV4
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Jaw Width | 4in | |
| Weight | 8.72kg | |
| Standards/Approvals | ISO | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Jaw Width 4in | ||
Weight 8.72kg | ||
Standards/Approvals ISO | ||
Width 100mm | ||
- COO (Country of Origin):
- TW
The Teng Tools workbench vice is designed for holding materials securely during various tasks. Its robust construction ensures stability and precision, making it an essential tool for professionals and DIY enthusiasts alike.
Forged steel construction enhances durability and strength
Interchangeable parallel jaws allow versatility in clamping different shapes
Removable V-shaped jaws effectively hold pipes and tubes
High wear resistance with S45S steel provides long-lasting performance
Related links
- Teng Tools Clamp Clamp
- Teng Tools x 140 mm Clamp Clamp
- Teng Tools Shelf x 203 mm 385 mm, 3.55 kg
- Teng Tools 300 mm x 85 mm Clamp Clamp
- Teng Tools 3/4 in Ratchet
- Teng Tools 1/4 in Drive 1/4 in 12 Point, 49.5mm Overall Length
- Teng Tools 1/4 in 1/4 in Drive Bit Adapter, 50mm length
- Teng Tools 3/4 in Drive 1-1/4 in 12 Point, 55mm Overall Length
