Banner Sensor, 30 V dc Max, -40 °C → 105 °C
- RS Stock No.:
- 924-444
- Mfr. Part No.:
- QM30VT3-MQP
- Manufacturer:
- Banner
N
Subtotal (1 unit)*
PHP27,452.76
(exc. VAT)
PHP30,747.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,452.76 |
*price indicative
- RS Stock No.:
- 924-444
- Mfr. Part No.:
- QM30VT3-MQP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Sensor | |
| Maximum DC Voltage | 30V dc | |
| Length | 30mm | |
| Width | 30mm | |
| Depth | 13.25mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE | |
| Series | QM30VT3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Sensor | ||
Maximum DC Voltage 30V dc | ||
Length 30mm | ||
Width 30mm | ||
Depth 13.25mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE | ||
Series QM30VT3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Banner sensor provides high-performance monitoring of vibration and temperature, enabling precise diagnostics and predictive maintenance in rotating machinery.
Ultra-low noise sensing up to 5.3 kHz captures subtle anomalies
Delivers RMS velocity and acceleration data pre-processed for immediate diagnostics
High-frequency enveloping mode identifies bearing faults with exceptional accuracy
Compact design fits snugly into various machine setups, ensuring adaptability
Durable stainless steel housing withstands harsh industrial conditions
Related links
- Banner Vibration Sensor 46 mm/s 30 V dc Max -40 °C → 105 °C
- Banner Vibration Sensor 46 mm/s 30 V dc Max -40 °C → 105 °C
- Recom RP40Q-RUW DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C
- Banner T30R Series Radar Level Sensor, 30 V dc
- XP Power QSC150 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min Temp SIP
- RS PRO Type K Thermocouple Extension Lead 1 m Length -10 °C → 105 °C Max
- RS PRO Type K Thermocouple Extension Lead 5 m Length -10 °C → 105 °C Max
- RS PRO Type K Thermocouple Extension Lead 3 m Length -10 °C → 105 °C Max
