Advantech Sensor 1000 Hz, 0 °C → 70 °C

Subtotal (1 unit)*

PHP48,259.65

(exc. VAT)

PHP54,050.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP48,259.65

*price indicative

RS Stock No.:
715-497
Mfr. Part No.:
WISE-2410X-A02EA
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Sensor

Length

84.7mm

Depth

63.5mm

Minimum Operating Temperature

0°C

Maximum Shock/Vibration

1000 Hz

Maximum Operating Temperature

70°C

Series

WISE

Standards/Approvals

UL

Hazardous Area Certification

ATEX, IECEx Zone 2, Zone 21 (ATEX)

COO (Country of Origin):
TW
The Advantech Smart Vibration Sensor provides 24-hour condition monitoring for machinery in hazardous environments. This explosion-proof device integrates a 3-axis accelerometer and temperature sensor with on-board computing to calculate complex eigenvalues directly.

ATEX Zone 2/21 and IECEx certified

Integrated ARM Cortex-M4 processor

LoRaWAN connectivity on EU868 MHz band

Battery life up to 2 years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy