Castle 01GA2006H+ Vibration Meter - Acceleration 3 Axis

N

Subtotal (1 unit)*

PHP321,930.23

(exc. VAT)

PHP360,561.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP321,930.23

*price indicative

RS Stock No.:
877-915
Mfr. Part No.:
01GA2006H+
Manufacturer:
Castle
Find similar products by selecting one or more attributes.
Select all

Brand

Castle

Measurement Parameters

Acceleration

Product Type

Vibration Meter

Number of Axis

3

Maximum Acceleration

2000m/s²

Minimum Acceleration

0.05m/s²

Plug Type

Micro USB

Minimum Operating Temperature

-10°C

Display Type

OLED

Battery Life

8h

Keypad Type

Tactile

Maximum Operating Temperature

50°C

Battery Type

NiMH

Standards/Approvals

ISO 8041:2017

Model Number

01GA2006H+

COO (Country of Origin):
GB
The Castle Vexo H Plus+ Vibration Meter is dedicated to measuring power tools and machinery for hand ARM vibration exposure risk assessments. Quick, reliable measurements are all-essential when it comes to the assessment of Hand Arm Vibration and the Vexo H Plus+ has been specifically designed to make the job as simple as possible.

Large Dynamic Range

Re-chargeable Battery Pack & Charger

Fully compliant with ISO 8041 : 2017

Large Colour Display

Large Flash memory

Rugged Accelerometer & Cable for industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy