RS PRO Audio Cable, 1.5 m Beige

Subtotal (1 unit)*

PHP412.89

(exc. VAT)

PHP462.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP412.89

*price indicative

Be Ready for Anything: RS PRO Emergency Preparedness Solutions
RS Stock No.:
266-2182
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Audio Cable

Cable Length

1.5m

Jacket Material

ABS

Jacket Colour

Beige

Standards/Approvals

CE, REACH, RoHS, UKCA

COO (Country of Origin):
CN

RS PRO SCART to Two RCA & SVHS Audio Cable, 1.5 m


Our SCART to S-VHS audio cable is designed for seamless audio and visual connectivity. It is ideal for connecting a SCART system to equipment with RCA and SVHS inputs, ensuring high-quality signal transmission.

Features and Benefits


SCART Plug to 2x RCA + SVHS Plug: Provides versatile connectivity options

Left/Right Audio with Black/Red moulding: Easy identification and connection

SVHS Video Connector: Ensures high-quality video signal

Gold Contacts: Offers a high-quality finish with anti-corrosive properties

Applications


Home entertainment systems

Professional audio-visual setups

Broadcasting equipment

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Sheath Material: PVC

Shielded for enhanced signal integrity

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy