L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 10 ft Grey
- RS Stock No.:
- 297-867
- Mfr. Part No.:
- CTL3VGAMM-10
- Manufacturer:
- L-Com
Subtotal (1 unit)*
PHP8,482.63
(exc. VAT)
PHP9,500.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,482.63 |
*price indicative
- RS Stock No.:
- 297-867
- Mfr. Part No.:
- CTL3VGAMM-10
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Connector Type A | D-Sub 15-Pin | |
| Product Type | SVGA Cable | |
| Connector Type B | D-Sub 15-Pin | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 10ft | |
| Jacket Material | Polyvinyl Chloride | |
| Series | CTL | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS Compliant, UL 2919 | |
| Voltage | 75V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Connector Type A D-Sub 15-Pin | ||
Product Type SVGA Cable | ||
Connector Type B D-Sub 15-Pin | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 10ft | ||
Jacket Material Polyvinyl Chloride | ||
Series CTL | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS Compliant, UL 2919 | ||
Voltage 75V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com VGA cable assembly designed for seamless audio and video connectivity. Crafted with meticulous attention to detail, this cable boasts three 75 Ohm individually shielded coaxial conductors, ensuring clear and reliable signal transmission. Enhanced with a durable PVC, light grey jacket, it not only maintains performance but also withstands the rigours of everyday use. This assembly is perfect for professional AV setups, providing a robust, dependable connection that meets and exceeds industry standards.
Light grey PVC jacket allows for easy identification
Compatible with multiple audio/video equipment
Designed to meet RoHS compliance standards
Easy installation with D sub connector compatibility
Works effectively for both professional and home use
Related links
- L-Com Male D-Sub 15-Pin to Male VGA SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Light Grey
- L-Com Male D-Sub 15-Pin to Male SVGA Cable, 10 ft Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable, 20 ft Black
- L-Com Male D-Sub 15-Pin to Female SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub 15-Pin SVGA Cable Black
- L-Com Male D-Sub 15-Pin to Male D-Sub SVGA Cable Light Grey
- L-Com Male D-Sub 15-Pin to Male SVGA Cable Black
