Soler&Palau Black PVC Vent Grille
- RS Stock No.:
- 315-610
- Mfr. Part No.:
- 870380 - PER 630 W
- Manufacturer:
- Soler&Palau
Subtotal (1 unit)*
PHP31,533.79
(exc. VAT)
PHP35,317.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,533.79 |
*price indicative
- RS Stock No.:
- 315-610
- Mfr. Part No.:
- 870380 - PER 630 W
- Manufacturer:
- Soler&Palau
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Soler&Palau | |
| Product Type | Vent Grille | |
| Material | PVC | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 5801, ISO 1940, ATEX | |
| Duct Size | 800 mm | |
| Series | COMPACT TCBB/TCBT | |
| Select all | ||
|---|---|---|
Brand Soler&Palau | ||
Product Type Vent Grille | ||
Material PVC | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 5801, ISO 1940, ATEX | ||
Duct Size 800 mm | ||
Series COMPACT TCBB/TCBT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The UNELVENT Tubular Helical Fans are high-performance ventilation solutions designed for various application requiring reliable and durable airflow. With aluminium propellers, corrosion-resistant components and customizable motor configurations, these fans provide efficient operation in demanding environments. The series includes options for explosion-proof atmospheres and features a robust design for various industrial and commercial needs.
Impeller and hub made from injected aluminium
External terminal box fixed on ferrule for easy connection
ATEX approved
Related links
- Soler&Palau Black Polyvinyl Chloride Vent Grille
- Soler&Palau COMPACT TCBB/TCBT Series Helix Fan 1950 m³/h 500 mA Max IP65 386mm, 170
- Xpelair White Plastic Vent Grille
- Schneider Electric Steel Vent Grille
- Schneider Electric Grey Steel Vent Grille
- Schneider Electric Black ABS Vent Grille
- Schneider Electric White Steel Vent Grille, 340 mm
- RS PRO Silver Aluminium Vent Grille 32mm
