SAM Blanking Cover 6 x M14x150 Plugs
- RS Stock No.:
- 901-016
- Mfr. Part No.:
- C-375-DC3
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
PHP5,910.63
(exc. VAT)
PHP6,619.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,910.63 |
*price indicative
- RS Stock No.:
- 901-016
- Mfr. Part No.:
- C-375-DC3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Blanking Cover | |
| Kit Contents | 6 x M14x150 Plugs | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Blanking Cover | ||
Kit Contents 6 x M14x150 Plugs | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- TW
The SAM kit comprises 12 common rail blanking caps designed for efficient sealing of injector fuel inlets. It is specifically tailored to facilitate precision testing of injector leakage on various engine configurations.
Includes 6 M12x150 plugs and 6 M14x150 plugs for comprehensive coverage
Streamlines the process of checking for injector leakage in 3 to 6-cylinder engines
Constructed for durability, ensuring prolonged usage under demanding conditions
Serves as a consumable item, addressing normal wear and tear efficiently
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
