Subtotal (1 unit)*
PHP63,832.18
(exc. VAT)
PHP71,492.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP63,832.18 |
*price indicative
- RS Stock No.:
- 900-811
- Mfr. Part No.:
- RQN4110
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Brake | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Brake | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- DE
The SAM brake bleeder is a robust 4-bar unit featuring an efficient 220V electric pump designed for swift and effective brake fluid extraction, ensuring optimal performance in automotive maintenance.
Designed for an efficient 10-litre capacity, enabling continuous use without frequent refills
Weighs 4.800 kg for practical manoeuvrability during use
Guarantee period of M1, covering technical tools used under normal conditions for added peace of mind
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
