SAM Bearing Extractor Wheel Bearing Inner Race
- RS Stock No.:
- 900-794
- Mfr. Part No.:
- P3675-8
- Manufacturer:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
PHP22,984.42
(exc. VAT)
PHP25,742.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,984.42 |
*price indicative
- RS Stock No.:
- 900-794
- Mfr. Part No.:
- P3675-8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Bearing | |
| Kit Contents | Extractor Wheel Bearing Inner Race | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Bearing | ||
Kit Contents Extractor Wheel Bearing Inner Race | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM extractor offers a robust solution for safely removing inner bearing races, designed with a four-claw system that accommodates a wide range of bearings found in vehicles.
Four-claw system ensures a secure grip on various bearings
Specifically engineered to safely remove inner bearing races
Minimises the risk of damaging the hub during extraction
Designed for compatibility with most vehicles in the fleet
Reliable performance under normal usage conditions
Lightweight at 1140g for easy handling and operation
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
