SAM Flange Adapter S-Shaped Rail

Subtotal (1 unit)*

PHP7,802.20

(exc. VAT)

PHP8,738.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,802.20

*price indicative

RS Stock No.:
667-149
Mfr. Part No.:
P3110-26
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Flange Adapter

Kit Contents

S-Shaped Rail

Standards/Approvals

LRQA Certified ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
GB
The SAM Universal 3 pins brake piston pusher flange adapter is designed for efficient and versatile brake servicing. This innovative tool features a rounded steel cup with a diameter ranging from 40 to 50 mm, accommodating various brake systems. The self-adjusting s-shaped rail holds three rounded studs, ensuring a secure and stable application during use. With a 3/8 inch drive square, it easily attaches to pneumatic cylinders or right- and left-turn tools, making it a valuable addition to any workshop. The burnished finish adds to its durability, providing a reliable and long-lasting performance in automotive maintenance tasks.

Rounded steel cup designed for adaptability in various brake systems

Self adjusting s shaped rail with three rounded studs offers enhanced stability

3/8 inch drive square enables compatibility with pneumatic cylinders and multiple tools

Lightweight design weighing only 0.125 kg ensuring ease of use

Burnished finish enhances durability for extended use in demanding environments

Suitable for professional and DIY automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy