SAM Tool Kit Kit Set Of Cups

Subtotal (1 unit)*

PHP19,125.07

(exc. VAT)

PHP21,420.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,125.07

*price indicative

RS Stock No.:
666-546
Mfr. Part No.:
3112-90
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Kit

Kit Type

Tool Kit

Kit Contents

Set Of Cups

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Flange brake calliper pneumatic pushing tool is designed to facilitate the efficient pushback of brake pistons during vehicle maintenance. This powerful pneumatic tool operates on compressed Air, allowing for Rapid and effective piston retraction. With its Compact design and included set of cups, it ensures compatibility with various brake systems, making it an essential addition to any automotive workshop. The lightweight build ensures easy handling, while the 1/4 inch Air coupling and 3/8 inch drive square enable straightforward connectivity with standard equipment. This tool is not just about performance; its Durable construction means it stands up to the rigours of regular use in demanding environments.

Pneumatic operation maximises speed and efficiency during brake servicing

Includes a set of cups enhancing compatibility with numerous brake piston sizes

Lightweight design improves user handling and reduces fatigue during prolonged use

Equipped with a standard 1/4 inch Air coupling for easy integration with existing Air supply

Features a 3/8 inch drive square allowing for versatility with different drive mechanisms

Built for durability ensuring reliable performance in professional automotive workshops

Guaranteed by SAM TOOL for tools used under normal conditions providing peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy