SAM Brake Circuit Bleeder
- RS Stock No.:
- 666-499
- Mfr. Part No.:
- RC014
- Manufacturer:
- SAM
Subtotal (1 unit)*
PHP7,052.58
(exc. VAT)
PHP7,898.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,052.58 |
*price indicative
- RS Stock No.:
- 666-499
- Mfr. Part No.:
- RC014
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Brake Circuit Bleeder | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Brake Circuit Bleeder | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM outillage Brake bleeder designed for efficient and easy brake system maintenance. With a weight of 0.405kg and dimensions of 125mm width, 215mm length, and 190mm height, it offers a Compact and portable design for convenient use. This tool allows for quick removal of Air and moisture from brake lines, ensuring optimal braking performance and safety.
Weighs 0.405kg for lightweight, easy handling
Provides efficient Air and moisture removal from brake lines
Supports quick and easy brake bleeding for optimal braking performance
Delivers reliable performance for automotive maintenance tasks
Related links
- Facom Vehicle Safety Kit Brake Circuit Bleeder Vaccum Break Bleeder
- SAM Aluminium Brake Bleeder Plug Vehicle Test Kit 11 Caps for Brake bleeder
- SAM Analogue Brake Bleeder Vehicle Test Kit Brake Bleeder
- SAM Electric Pump Vehicle Test Kit Aluminium Brake Bleeder Plug
- Facom Analogue Brake Bleeder Vehicle Test Kit Analogue Brake Bleeder
- Facom Digital Brake Bleeder Vehicle Test Kit Digital Brake Bleeder
- Bahco Analogue Brake Bleeder Vehicle Test Kit Trigger Bleeder
- Facom Tool Kit Vehicle Test Kit Brake Bleeder
