HAZET Electrical Tester Test Container
- RS Stock No.:
- 644-787
- Mfr. Part No.:
- 4954-2
- Manufacturer:
- HAZET
Subtotal (1 unit)*
PHP25,696.83
(exc. VAT)
PHP28,780.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,696.83 |
*price indicative
- RS Stock No.:
- 644-787
- Mfr. Part No.:
- 4954-2
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Electrical Tester | |
| Kit Contents | Test Container | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Electrical Tester | ||
Kit Contents Test Container | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Boiling point tester is engineered for precision in measuring brake fluid quality, providing a reliable solution for both professional and DIY mechanics. Designed for versatility, it can be utilised anywhere due to its portable nature, negating the need for a stationary installation. Operating at a voltage of 12V, this tester delivers results quickly, allowing users to assess brake fluid performance efficiently. With an accurate temperature testing range of 320°C to 608°F and a nominal accuracy of ±10°C, it offers invaluable time savings, as fluid can remain in the reservoir for testing on most vehicles. This tool stands out for its safety features, being environmentally friendly with no loss of fluid, while also meeting stringent industry standards set by vehicle manufacturers and TÜV Austria.
Boiling point testing offers enhanced accuracy compared to other methods
Fluid can stay in the reservoir during testing, saving time and effort
Environmentally friendly operation, with no fluid loss
Meets the approval and requirements of vehicle manufacturers
Complies with TÜV Austria standards for increased reliability
User-friendly with a one-push button operation
No need for brake fluid selection, simplifying the testing process
Includes a warning feature for low operating voltage to prevent misdiagnosis
Generous cable length of 2.2 meters offers flexibility in positioning during tests
Tests can be conducted in both Celsius and Fahrenheit, catering to various preferences
Quick diagnosis is achieved with a measuring duration of approximately 30 seconds
Packaging includes a test container, syringe, and comprehensive operating instructions
Delivered in a Durable plastic box, ensuring safe storage and transport
