Keysight Technologies
- RS Stock No.:
- 283-8721
- Mfr. Part No.:
- W9054EM0E
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
PHP1,383,887.42
(exc. VAT)
PHP1,549,953.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,383,887.42 |
*price indicative
- RS Stock No.:
- 283-8721
- Mfr. Part No.:
- W9054EM0E
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Vector Network Analyser Accessory | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Vector Network Analyser Accessory | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Keysight Technologies PathWave Vector Signal Analysis Base Platform with hardware connectivity.
Flexible
Time and frequency domain analysis
Perform simple and repeatable phase and magnitude channel response analysis.
Note
Manufacturers Warranty
Related links
- Keysight Technologies
- Keysight Technologies with Type N Male, Type N Female Connector 18 GHz
- Keysight Technologies with 3.5 mm Female Connector 4 GHz
- Keysight Technologies with Type N Female Connector 18 GHz
- Keysight Technologies with 3.5 mm Male, 3.5 mm Female Connector 18 GHz
- Keysight Technologies with Type N Male, Type N Female Connector 4 GHz
- Keysight Technologies with Type N Female Connector 4 GHz
- Keysight Technologies with Type N Male Connector 4 GHz
