Wurth Elektronik, WE-VD Varistor 290 pF 10 A, Clamping 1.12 kV, Varistor 360 V
- RS Stock No.:
- 760-628
- Mfr. Part No.:
- 820544211
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save PHP1,207.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
PHP634.36
(exc. VAT)
PHP710.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | PHP63.436 | PHP634.36 | - |
| 100 - 490 | PHP51.358 | PHP513.58 | PHP1,207.80 |
| 500 + | PHP35.406 | PHP354.06 | PHP14,015.00 |
*price indicative
- RS Stock No.:
- 760-628
- Mfr. Part No.:
- 820544211
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Varistor Voltage | 360 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 1.12kV | |
| Clamping Current | 10A | |
| Mount Type | Through Hole | |
| Series | WE-VD | |
| Maximum AC Voltage | 420V | |
| Diameter | 14mm | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 560V | |
| Capacitance | 290pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Radial Lead | |
| Standards/Approvals | VDE | |
| Thickness | 7.4mm | |
| Energy Rating | 172J | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Varistor Voltage 360 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 1.12kV | ||
Clamping Current 10A | ||
Mount Type Through Hole | ||
Series WE-VD | ||
Maximum AC Voltage 420V | ||
Diameter 14mm | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 560V | ||
Capacitance 290pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Termination Style Radial Lead | ||
Standards/Approvals VDE | ||
Thickness 7.4mm | ||
Energy Rating 172J | ||
Lead Pitch 7.5mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik disk varistor is designed for surge protection in electronic applications. Its robust construction ensures high reliability and effectiveness in managing voltage transients.
Operates within a wide temperature range of -40 °C to +105 °C
Boasts a maximum AC operating voltage of 420 V RMS
Features a clamping voltage of 1120 V under specified Pulse conditions
Related links
- Wurth Elektronik Clamping 775 V, Varistor 360 V
- Wurth Elektronik Clamping 710 V, Varistor 360 V
- Wurth Elektronik Clamping 650 V, Varistor 360 V
- Wurth Elektronik Clamping 595 V, Varistor 360 V
- Panasonic Clamping 1.12 kV, Varistor 680 V
- TDK Clamping 2.97 kV, Varistor 360 V
- TDK Clamping 2.97 kV, Varistor 360 V
- Panasonic Clamping 1.815 kV, Varistor 360 V
