Sanyo SVC704-TL-E Varactor Diode, 3.4pF min, 6:1 Tuning Ratio, 16V, 3-Pin MCPH
- RS Stock No.:
- 663-9146P
- Mfr. Part No.:
- SVC704-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9146P
- Mfr. Part No.:
- SVC704-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Diode Configuration | Single | |
| Application | AFC, VCO | |
| Minimum Diode Capacitance | 3.4pF | |
| Maximum Reverse Voltage | 16V | |
| Minimum Tuning Ratio | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | MCPH | |
| Pin Count | 3 | |
| Tuning Ratio Test Condition | 1 → 7V | |
| Dimensions | 2 x 1.6 x 0.85mm | |
| Height | 0.85mm | |
| Length | 2mm | |
| Maximum Operating Temperature | +150 °C | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Diode Configuration Single | ||
Application AFC, VCO | ||
Minimum Diode Capacitance 3.4pF | ||
Maximum Reverse Voltage 16V | ||
Minimum Tuning Ratio 6 | ||
Mounting Type Surface Mount | ||
Package Type MCPH | ||
Pin Count 3 | ||
Tuning Ratio Test Condition 1 → 7V | ||
Dimensions 2 x 1.6 x 0.85mm | ||
Height 0.85mm | ||
Length 2mm | ||
Maximum Operating Temperature +150 °C | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
