Sanyo SVC251SPA-AC Varactor Diode, 11pF min, 1.7:1 Tuning Ratio, 12V, 2-Pin SPA
- RS Stock No.:
- 663-9106P
- Mfr. Part No.:
- SVC251SPA-AC
- Manufacturer:
- Sanyo
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9106P
- Mfr. Part No.:
- SVC251SPA-AC
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Diode Configuration | Single | |
| Application | AFC, CB PLL VCO | |
| Minimum Diode Capacitance | 11pF | |
| Maximum Reverse Voltage | 12V | |
| Minimum Tuning Ratio | 1.7 | |
| Mounting Type | Through Hole | |
| Package Type | SPA | |
| Pin Count | 2 | |
| Tuning Ratio Test Condition | 1.6 → 5V | |
| Dimensions | 4 x 2.2 x 3mm | |
| Height | 3mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +100 °C | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Diode Configuration Single | ||
Application AFC, CB PLL VCO | ||
Minimum Diode Capacitance 11pF | ||
Maximum Reverse Voltage 12V | ||
Minimum Tuning Ratio 1.7 | ||
Mounting Type Through Hole | ||
Package Type SPA | ||
Pin Count 2 | ||
Tuning Ratio Test Condition 1.6 → 5V | ||
Dimensions 4 x 2.2 x 3mm | ||
Height 3mm | ||
Length 4mm | ||
Maximum Operating Temperature +100 °C | ||
Width 2.2mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
