Sanyo SVC203C-TB-E Varactor Diode, 10.84pF min, 4.6:1 Tuning Ratio, 16V, 3-Pin CP
- RS Stock No.:
- 663-9089P
- Mfr. Part No.:
- SVC203C-TB-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-9089P
- Mfr. Part No.:
- SVC203C-TB-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Application | Tuner | |
| Minimum Diode Capacitance | 10.84pF | |
| Maximum Reverse Voltage | 16V | |
| Minimum Quality Factor | 60 | |
| Minimum Tuning Ratio | 4.6 | |
| Mounting Type | Surface Mount | |
| Package Type | CP | |
| Pin Count | 3 | |
| Tuning Ratio Test Condition | 1 → 9V | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
Application Tuner | ||
Minimum Diode Capacitance 10.84pF | ||
Maximum Reverse Voltage 16V | ||
Minimum Quality Factor 60 | ||
Minimum Tuning Ratio 4.6 | ||
Mounting Type Surface Mount | ||
Package Type CP | ||
Pin Count 3 | ||
Tuning Ratio Test Condition 1 → 9V | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Height 1.1mm | ||
Length 2.9mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.5mm | ||
- COO (Country of Origin):
- JP
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
