Sanyo SVC383T-TL-E Common Cathode, Dual Varactor Diode, 482pF min, 17.5:1 Tuning Ratio, 33V, 3-Pin CPH
- RS Stock No.:
- 546-442P
- Mfr. Part No.:
- SVC383T-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 546-442P
- Mfr. Part No.:
- SVC383T-TL-E
- Manufacturer:
- Sanyo
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
RoHS Status: Not Applicable
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
