Geberit Lever Actuator - Actuator
- RS Stock No.:
- 905-167
- Mfr. Part No.:
- 242.665.00.1
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,342.49
(exc. VAT)
PHP1,503.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,342.49 |
*price indicative
- RS Stock No.:
- 905-167
- Mfr. Part No.:
- 242.665.00.1
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Actuator | |
| Actuator Type | Lever | |
| Function | Actuator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Actuator | ||
Actuator Type Lever | ||
Function Actuator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit lever set designed for ball-valve fastening applications, ensuring reliable operation and user-friendly interaction. Its robust construction meets high standards for functionality and safety in various installations.
Includes actuator lever for effective control
Features a complementary nut for secure fastening
Comes with a washer for added stability
Related links
- Geberit Lever Actuator - Actuator
- Geberit Lever 2 Port Actuator - On or Off Control
- Telemecanique Sensors XCR Series Lever Actuator
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Legrand 3 Position 45 °, Lever Actuator 16 A
- Legrand 3 Position 45 °, Lever Actuator 20 A
- Eaton 3 Position 45 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
