Geberit Lever Actuator - Actuator
- RS Stock No.:
- 905-038
- Mfr. Part No.:
- 94931
- Manufacturer:
- Geberit
N
This image is representative of the product range
Subtotal (1 unit)*
PHP100.50
(exc. VAT)
PHP112.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100.50 |
*price indicative
- RS Stock No.:
- 905-038
- Mfr. Part No.:
- 94931
- Manufacturer:
- Geberit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Geberit | |
| Product Type | Actuator | |
| Actuator Type | Lever | |
| Function | Actuator | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Geberit | ||
Product Type Actuator | ||
Actuator Type Lever | ||
Function Actuator | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Geberit lever set designed for MAP ball operation, allowing for precise control and functionality in various systems.
Includes actuator lever for seamless operation
Comes with a nut for secure installation
Provides essential components for optimal performance
Ideal for use in specific MAP ball applications
Related links
- Geberit Lever Actuator - Actuator
- Geberit Lever 2 Port Actuator - On or Off Control
- Telemecanique Sensors XCR Series Lever Actuator
- Eaton 3 Position 90 °, Short Lever Actuator 20 A
- Legrand 3 Position 45 °, Lever Actuator 16 A
- Legrand 3 Position 45 °, Lever Actuator 20 A
- Eaton 3 Position 45 °, Short Lever Actuator 20 A
- Eaton 2 Position 90 °, Short Lever Actuator 20 A
