Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage
- RS Stock No.:
- 655-104
- Mfr. Part No.:
- 8800230030
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP55,581.37
(exc. VAT)
PHP62,251.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,581.37 |
*price indicative
- RS Stock No.:
- 655-104
- Mfr. Part No.:
- 8800230030
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Function | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Function Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- LV
The Schneider Electric Forta electro-mechanical actuator is designed specifically for globe valves, enhancing efficient automation in a variety of applications. With its advanced brushless DC motor, the actuator ensures reliable performance and precision control, operating within a voltage range of 24 V AC/DC. It features a modulating control signal, enabling automatic resets and optimised energy consumption. Built to endure demanding environments, the actuator is protected by an IP54 rating and operates smoothly over a stroke length varying from 9 to 32 mm. Ideal for users requiring a robust solution for regulating fluid flow in industrial and commercial systems, this actuator promises a dependable and effective performance.
Engineered for linear globe valve applications, ensuring seamless integration
Automatic reset function enhances reliability in operational processes
Proportional/modulating control signal facilitates precise positioning
Robust aluminium housing and ABS/PC cover promise durability
Stroke length of 9 to 32 mm allows for varied installation options
Designed to operate in ambient temperatures from -10°C to +50°C
Low power consumption at 7 VA AC ensures energy efficiency
IP54 rating provides substantial protection against dust and moisture
Straightforward installation with terminal block connections
Complies with EU RoHS directives, reinforcing commitment to sustainability
Related links
- Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 24V dc Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 6 Port Valve Actuator - Straight, 24V ac Supply Voltage
- Schneider Electric Electric Valve Actuator - Straight, 230V ac Supply Voltage
- Schneider Electric Electric Valve Actuator - Actuator, 24V ac Supply Voltage
- Siemens Electric Valve Actuator - Straight, 24V ac/dc Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
