Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage

Subtotal (1 unit)*

PHP3,493.05

(exc. VAT)

PHP3,912.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,493.05

*price indicative

RS Stock No.:
639-316
Mfr. Part No.:
STA321.40L10 / S55174-A218
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Valve Actuator

Number of Ports Supported

2

Supply Voltage

230V

Power Rating

1W

Actuator Type

Electric

Standards/Approvals

EAC, EN60730-x, UL

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Thermal actuator is built for reliable functionality in heating, ventilation, and cooling systems powered by 230V AC. It operates in a NC configuration, ensuring responsive control in temperature-sensitive environments, its 4.0 mm stroke ensures precise valve actuation. With compact construction, it's well-suited for installations with limited space. Its durable design supports consistent performance across varied system applications.

IP54 housing protective class

Robust construction and quiet operation

RoHS compliant

CE and UKCA compliant

Related links