Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- RS Stock No.:
- 639-292
- Mfr. Part No.:
- SAV31P00 / S55150-A121
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP76,292.28
(exc. VAT)
PHP85,447.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP76,292.28 |
*price indicative
- RS Stock No.:
- 639-292
- Mfr. Part No.:
- SAV31P00 / S55150-A121
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Closing Time | 120s | |
| Supply Voltage | 230V | |
| Actuator Type | Electric | |
| Standards/Approvals | UL, EN60730-x, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Closing Time 120s | ||
Supply Voltage 230V | ||
Actuator Type Electric | ||
Standards/Approvals UL, EN60730-x, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Siemens Electromotoric Actuator designed for high-efficiency actuation with 1100 N of force and a 40 mm stroke, perfect for industrial automation applications. It operates on AC 230 V, ensuring compatibility with a variety of industrial power systems. With a 120-second cycle time, the actuator provides reliable, steady movement, ideal for processes that require slower but precise actuation. Its 3P configuration ensures durability and consistent performance under demanding conditions.
Position and status indication
CE and UKCA compliant
RoHS compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 230V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 230V Supply Voltage
- Siemens Electric 2 Port Valve Actuator -, 230V Supply Voltage
