Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS Stock No.:
- 639-184
- Mfr. Part No.:
- SSD131.29UT / S55180-A182
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP37,769.35
(exc. VAT)
PHP42,301.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,769.35 |
*price indicative
- RS Stock No.:
- 639-184
- Mfr. Part No.:
- SSD131.29UT / S55180-A182
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Ports Supported | 3 | |
| Product Type | Valve Actuator | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | UL60730-1, UK, RoHS, UL60730-2-14 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Ports Supported 3 | ||
Product Type Valve Actuator | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals UL60730-1, UK, RoHS, UL60730-2-14 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Siemens Electromotoric Actuator designed for precise control in HVAC systems, particularly with pressure-independent control valves (PICV). It operates using a 3-point control signal, making it suitable for applications that require simple open/close or floating control. Its compact design and reliable motor technology ensure consistent performance in demanding environmental conditions.
Manual override
Position and actuator motion indication
CE and UKCA Compliant
Related links
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Bi-Directional, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
