Siemens Electric 2 Port Valve Actuator -, 24 V Supply Voltage
- RS Stock No.:
- 639-083
- Mfr. Part No.:
- STP161.65L10 / S55174-A215
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,254.54
(exc. VAT)
PHP9,245.08
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from March 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,254.54 |
*price indicative
- RS Stock No.:
- 639-083
- Mfr. Part No.:
- STP161.65L10 / S55174-A215
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 2 | |
| Maximum Closing Time | 270s | |
| Supply Voltage | 24 V | |
| Power Rating | 1.2W | |
| Actuator Type | Electric | |
| Standards/Approvals | VDE 0207-24 (Halogen-Free cable variant), RoHS (since 25.04.2023) | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 2 | ||
Maximum Closing Time 270s | ||
Supply Voltage 24 V | ||
Power Rating 1.2W | ||
Actuator Type Electric | ||
Standards/Approvals VDE 0207-24 (Halogen-Free cable variant), RoHS (since 25.04.2023) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Siemens Thermal actuator is built for reliable functionality in heating, ventilation, and cooling systems powered by 24V AC. It operates in a NO configuration, ensuring responsive control in temperature-sensitive environments, its 6.5 mm stroke ensures precise valve actuation. With compact construction, it's well-suited for installations with limited space. Its durable design supports consistent performance across varied system applications.
IP54 housing protective class
Robust construction and quiet operation
RoHS compliant
CE and UKCA compliant
Related links
- Siemens Electric 2 port Valve Actuator -, 24 V Supply Voltage
- Siemens Electric 2 port Valve Actuator -, 230 V Supply Voltage
- Siemens Electric 2 24 V Supply Voltage
- Siemens Electric 2 and 3 port Valve Actuator -, 24 V Supply Voltage
- Siemens Electric 2 230 V Supply Voltage
- Siemens Electric 3 port Valve Actuator -, 24 V Supply Voltage
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
