Schneider Electric Electric Single port Valve Actuator - Double Acting, 24 V Supply Voltage
- RS Stock No.:
- 459-539
- Mfr. Part No.:
- MR95NC-24T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,755.18
(exc. VAT)
PHP5,325.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from February 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,755.18 |
*price indicative
- RS Stock No.:
- 459-539
- Mfr. Part No.:
- MR95NC-24T
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 1 | |
| Supply Voltage | 24 V | |
| Power Rating | 2W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 1 | ||
Supply Voltage 24 V | ||
Power Rating 2W | ||
Actuator Type Electric | ||
Function Double Acting | ||
- COO (Country of Origin):
- DE
The Schneider Electric Radiator Valve Actuator is designed for normally closed (NC) operation, ensuring effective temperature regulation. Operating at 24Vac/dc, it delivers 95N force for reliable valve modulation. With an IP44 rating.
Silent operation makes them ideal for use in quiet locations such as hotel guest rooms
Visible window to see valve stroke
4mm valve stroke
Visible window to see valve stroke
4mm valve stroke
Related links
- Schneider Electric Electric Single port Valve Actuator - Double Acting, 24 V Supply Voltage
- Schneider Electric Electric Single port Valve Actuator - Double Acting, 230 V Supply Voltage
- Schneider Electric Electric Single port Valve Actuator - Single Acting, 24 V Supply Voltage
- Schneider Electric Electric Single port Valve Actuator - Double Acting, 220 V Supply Voltage
- Schneider Electric Electric Single port Valve Actuator - Double Acting, 110 → 230 V Supply Voltage
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

