Schneider Electric M30 x 1.5 Valve Actuator
- RS Stock No.:
- 459-646
- Mfr. Part No.:
- MR95NC-230T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,755.18
(exc. VAT)
PHP5,325.80
(inc. VAT)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from March 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,755.18 |
*price indicative
- RS Stock No.:
- 459-646
- Mfr. Part No.:
- MR95NC-230T
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connection Size A | M30 x 1.5 | |
| Product Type | Valve Actuator | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connection Size A M30 x 1.5 | ||
Product Type Valve Actuator | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions | ||
- COO (Country of Origin):
- DE
The Schneider Electric Radiator Valve Actuator is designed for normally closed (NC) operation, ensuring effective temperature control. Operating at 230Vac, it delivers 95N force for reliable valve modulation. With an IP44 rating.
Silent operation makes them ideal for use in quiet locations such as hotel guest rooms
Visible window to see valve stroke
4mm valve stroke

