Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- RS Stock No.:
- 459-473
- Mfr. Part No.:
- MP130-24F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP8,305.18
(exc. VAT)
PHP9,301.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,305.18 |
*price indicative
- RS Stock No.:
- 459-473
- Mfr. Part No.:
- MP130-24F
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 1 | |
| Maximum Opening Time | 24s | |
| Supply Voltage | 24V | |
| Power Rating | 1W | |
| Actuator Type | Electric | |
| Function | Double Acting | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Number of Ports Supported 1 | ||
Maximum Opening Time 24s | ||
Supply Voltage 24V | ||
Power Rating 1W | ||
Actuator Type Electric | ||
Function Double Acting | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions | ||
- COO (Country of Origin):
- SI
The Schneider Electric 24V 3-point motor is an electric actuator designed for VP228E and VP229E valves, ensuring precise control and reliable system performance.
Wires and connections is Integral cable
Running time is 24 seconds
Material is Polycarbonate casing
Related links
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 220V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting, 230V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Double Acting 230 V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- SAUTER REGULATION Electric 3 Port Valve Actuator - Actuator, 24V Supply Voltage
