Schneider Electric Electric Single port Valve Actuator - Single Acting, 24 V Supply Voltage
- RS Stock No.:
- 446-094
- Mfr. Part No.:
- MB6-SO-24T
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP15,081.52
(exc. VAT)
PHP16,891.30
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from March 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,081.52 |
*price indicative
- RS Stock No.:
- 446-094
- Mfr. Part No.:
- MB6-SO-24T
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Ports Supported | 1 | |
| Supply Voltage | 24 V | |
| Power Rating | 2.3W | |
| Actuator Type | Electric | |
| Function | Single Acting | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Ports Supported 1 | ||
Supply Voltage 24 V | ||
Power Rating 2.3W | ||
Actuator Type Electric | ||
Function Single Acting | ||
- COO (Country of Origin):
- MX
The Schneider Electric TOR motor with a return spring is designed for normally open (NO) operation, specifically for VB ball valves. This setup ensures reliable control and automatic opening in various applications.
Product Purpose Ball Valves
Rotating Control
Control Type Electric
Rotating Control
Control Type Electric
Related links
- Schneider Electric Electric Single port Valve Actuator - Single Acting, 24 V Supply Voltage
- Schneider Electric Electric Single port Valve Actuator - Double Acting, 24 V Supply Voltage
- Schneider Electric Electric Single port Valve Actuator - Single Acting, 220 V Supply Voltage
- Schneider Electric Electric Single port Valve Actuator - Double Acting, 110 → 230 V Supply Voltage
- Schneider Electric Electric Single port Valve Actuator - Double Acting, 230 V Supply Voltage
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick

