SICK Pressure Switch PNP/NPN -1 bar to 15 bar
- RS Stock No.:
- 285-8909
- Mfr. Part No.:
- PAC50-FGB / 1077856
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP16,309.92
(exc. VAT)
PHP18,267.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 left, ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP16,309.92 |
*price indicative
- RS Stock No.:
- 285-8909
- Mfr. Part No.:
- PAC50-FGB / 1077856
- Manufacturer:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | -1bar | |
| Port Size | 1/4 in G | |
| Current | 40mA | |
| Switch Output | PNP/NPN, Push Pull + 4 mA to 20 mA | |
| Contact Configuration | PNP/NPN | |
| Suitable Medias | Compressed Air | |
| Pressure Type | Gauge Pressure | |
| Mount Type | DIN Rail | |
| Voltage | 17V dc, 30V dc | |
| Analogue Output | 20 mA | |
| Series | PAC50 | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | 0°C | |
| Port Gender | Female | |
| Connection Thread Standard | G 1/4 in | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EMC 2004/108/EC, EN 61326-2-3, CE, RoHS | |
| IP Rating | IP65, IP67 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure -1bar | ||
Port Size 1/4 in G | ||
Current 40mA | ||
Switch Output PNP/NPN, Push Pull + 4 mA to 20 mA | ||
Contact Configuration PNP/NPN | ||
Suitable Medias Compressed Air | ||
Pressure Type Gauge Pressure | ||
Mount Type DIN Rail | ||
Voltage 17V dc, 30V dc | ||
Analogue Output 20 mA | ||
Series PAC50 | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature 0°C | ||
Port Gender Female | ||
Connection Thread Standard G 1/4 in | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EMC 2004/108/EC, EN 61326-2-3, CE, RoHS | ||
IP Rating IP65, IP67 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- TH
Overview
At a glance
Your Benefit
Applications
Related links
- SICK Pressure Switch PNP/NPN -1 bar to 5 bar
- SICK PAC50 Series Pressure Sensor Pressure Switch Gauge Reading
- SICK Pressure Switch 0 bar to 10 bar
- SICK Pressure Switch -1 bar to 0 bar
- SICK Pressure Switch 0 bar to 6 bar
- SICK Pressure Switch -1 bar to 10 bar
- SICK Pressure Switch -1 bar to 1 bar
- SICK PAC50 Series Pressure Sensor Pressure Switch Gauge Reading
