SMC Vacuum Switch 0 bar to
- RS Stock No.:
- 623-392
- Mfr. Part No.:
- ZK2-ZSEB-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP10,679.97
(exc. VAT)
PHP11,961.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,679.97 |
*price indicative
- RS Stock No.:
- 623-392
- Mfr. Part No.:
- ZK2-ZSEB-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Switch | |
| Minimum Operating Pressure | 0bar | |
| Switch Output | PNP/NPN | |
| Current | 40mA | |
| Suitable Medias | Air | |
| Pressure Type | Digital Pressure | |
| Voltage | 28V | |
| Series | ZK2 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, ROHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Switch | ||
Minimum Operating Pressure 0bar | ||
Switch Output PNP/NPN | ||
Current 40mA | ||
Suitable Medias Air | ||
Pressure Type Digital Pressure | ||
Voltage 28V | ||
Series ZK2 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, ROHS | ||
Hazardous Area Certification No | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
SMC ZK2 Series Pressure & Vacuum Switch, 28V Voltage, 40mA Current - ZK2-ZSEB-A
This pressure & vacuum switch is a Compact digital device designed to monitor and control Air pressure in industrial systems. It delivers low‑current signalling for on/off detection and provides Visual status via an integrated LED, making it suitable for automation and control panels operating at a modest supply voltage. The unit is intended for non‑hazardous environments and performs across a moderate ambient temperature range.
Features & Benefits
• NPN/PNP switching provides flexible Interface options for controllers
• 28V operation enables compatibility with common control supplies
• 40mA current draw reduces power demand on monitoring circuits
• IP40 enclosure offers Basic protection in clean industrial settings
• LED indicator provides immediate Visual switching status
• Operates between -5°C and +50°C for varied plant conditions
• 28V operation enables compatibility with common control supplies
• 40mA current draw reduces power demand on monitoring circuits
• IP40 enclosure offers Basic protection in clean industrial settings
• LED indicator provides immediate Visual switching status
• Operates between -5°C and +50°C for varied plant conditions
Applications
• Suitable for pneumatic control loops in factory automation
• Ideal for pressure monitoring on compressed Air distribution
• used with PLC inputs requiring NPN or PNP signals
• Can be used for vacuum detection in material‑handling systems
• Suitable for signal integration in assembly‑line equipment
• Ideal for pressure monitoring on compressed Air distribution
• used with PLC inputs requiring NPN or PNP signals
• Can be used for vacuum detection in material‑handling systems
• Suitable for signal integration in assembly‑line equipment
What media can be measured with this device?
It is designed specifically for Air and is not rated for liquids or aggressive gases.
Can it be installed in hazardous locations?
No, the unit has no hazardous area certification and should only be mounted in safe atmospheres.
How does the LED assist during commissioning?
The LED provides an immediate Visual indication of switch state, aiding alignment of control logic without additional test equipment.
What operating temperatures are supported for routine use?
The device functions within a -5°C to +50°C ambient range suitable for typical indoor industrial environments.
