SMC Pressure Switch NPN 0 MPa to 10 bar
- RS Stock No.:
- 402-767
- Mfr. Part No.:
- ISE35-N-65-A
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP9,732.67
(exc. VAT)
PHP10,900.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,732.67 |
*price indicative
- RS Stock No.:
- 402-767
- Mfr. Part No.:
- ISE35-N-65-A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0MPa | |
| Switch Output | NPN | |
| Current | 25mA | |
| Contact Configuration | NPN | |
| Suitable Medias | Non-Corrosive Gas, Air | |
| Pressure Type | Positive Pressure | |
| Mount Type | Manifold, Panel | |
| Voltage | 24V | |
| Analogue Output | Yes | |
| Series | ISE35 | |
| Maximum Operating Pressure | 10 bar | |
| Port Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, UL/CSA (E216656) RoHS | |
| Hazardous Area Certification | CE | |
| IP Rating | IP40 | |
| LED Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0MPa | ||
Switch Output NPN | ||
Current 25mA | ||
Contact Configuration NPN | ||
Suitable Medias Non-Corrosive Gas, Air | ||
Pressure Type Positive Pressure | ||
Mount Type Manifold, Panel | ||
Voltage 24V | ||
Analogue Output Yes | ||
Series ISE35 | ||
Maximum Operating Pressure 10 bar | ||
Port Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, UL/CSA (E216656) RoHS | ||
Hazardous Area Certification CE | ||
IP Rating IP40 | ||
LED Indicator Yes | ||
- COO (Country of Origin):
- JP
The SMC Digital pressure switch designed for precise monitoring and control of pressure in pneumatic systems. It features a compact design and a dual-color display for easy readability.
High accuracy
User-friendly display
Durable construction
Related links
- SMC Pressure Switch NPN 0 MPa to 10 bar
- SMC Pressure Switch NPN 1 MPa to 0 bar
- SMC Pressure Sensor, IP40 10 bar 24V 50 °C
- SMC Pressure Switch SPDT 0 MPa to 10 bar
- SMC Pressure Switch PNP Open Collector 0 MPa to 10 bar
- SMC Pressure Sensor, IP40 1 bar 24V 50 °C
- SMC Pressure Switch NPN -101 kPa to 0 bar
- SMC Pressure Switch 0.1 MPa to 10 bar
