Festo Vacuum Pump, 0.7mm nozzle , 5.8bar 13.5L/min, VN series
- RS Stock No.:
- 204-0138
- Mfr. Part No.:
- VN-07-M-T2-PI2-VI2-RI2
- Manufacturer:
- Festo
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 204-0138
- Mfr. Part No.:
- VN-07-M-T2-PI2-VI2-RI2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Select all | ||
|---|---|---|
Brand Festo | ||
- COO (Country of Origin):
- HU
The Festo VN series vacuum generator has in-line and high vacuum used with female thread. It nominal nozzle size is 0.7 mm and its maximum operating pressure vacuum is 5.8 bar. Its pneumatic connection m5 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Related links
- Festo Vacuum Pump 4.7 bar 16 L/min, VN series
- Festo Vacuum Ejector VN series
- Festo Vacuum Ejector 6.3 bar 6.1 L/min, VN series
- Festo Vacuum Pump 8 bar 15.7 L/min, 1 → 8 bar series
- Festo Vacuum Pump 5.8 bar 13.5 L/min, VN series
- Festo Vacuum Generator 4.5 bar 6.2 L/min, OGVM series
- Festo Vacuum Ejector 6 bar 6.1 L/min, VN series
- Festo Vacuum Pump 4.5 bar 6.2 L/min, VN series
