RS PRO Drive Belt, belt section AX 1.071 m, 1.041 m Length
- RS Stock No.:
- 205-6718
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP547.02
(exc. VAT)
PHP612.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP547.02 |
*price indicative
- RS Stock No.:
- 205-6718
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Belt Section | AX | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | AX | |
| Belt Material | Rubber | |
| Cord Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 1.071m | |
| Belt Width | 13mm | |
| Belt Height | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 15 ISO 4184 IP0 RMAANSI BS 790, RoHS, REACH | |
| Inside Length | 1.041m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Belt Section AX | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series AX | ||
Belt Material Rubber | ||
Cord Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Outside Length 1.071m | ||
Belt Width 13mm | ||
Belt Height 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 15 ISO 4184 IP0 RMAANSI BS 790, RoHS, REACH | ||
Inside Length 1.041m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Cogged V Belt
Introducing the range of RS PRO Cogged V Belts, ideal for applications that require optimum performance at high rotational speeds. The universal design combined with the cogged slots allows increased flexibility and longer-lasting performance, in comparison to standard belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.
Features and Benefits:
Applications:
Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
