Gates Belt, belt section B 3.073 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,860.60

(exc. VAT)

PHP2,083.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,860.60

*price indicative

RS Stock No.:
831-431
Mfr. Part No.:
B118DELTA
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

B

Product Type

Belt

Sub Type

Wrapped V-Belt

Series

DELTA CLASSIC - B

Cord Material

Polyester

Belt Material

Styrene Butadiene Rubber

Belt Width

17mm

Outside Length

3.073m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS 2

RoHS Status: Exempt

COO (Country of Origin):
PL
The Gates high-quality Delta standard V-belts combine high performance, affordability, and the proven quality of Gates. They represent the Ideal price-performance ratio for all your standard industrial power transmissions.

Constructed with robust trapezoidal profiles for optimal performance

Temperature range designed to operate from -30°C to +70°C

Static conductivity meets ISO 1813 standards for ATEX compliance

Available in both Classic and Narrow sections for versatile fitting

Manufactured in Europe, ensuring high-quality production standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy