Gates Belt, belt section SPB 4.37 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,554.25

(exc. VAT)

PHP3,980.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,554.25

*price indicative

RS Stock No.:
831-246
Mfr. Part No.:
SPB4370DELTA
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Product Type

Belt

Belt Section

SPB

Sub Type

Wrapped V-Belt

Series

DELTA - SPB

Belt Material

Styrene Butadiene Rubber

Cord Material

Polyester

Outside Length

4.37m

Belt Width

16mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS 2

RoHS Status: Exempt

COO (Country of Origin):
PL
The Gates high-quality Delta standard V-belts combine high performance, affordability, and the proven quality of Gates. They represent the Ideal price-performance ratio for all your standard industrial power transmissions.

Constructed with robust trapezoidal profiles for optimal performance

Temperature range designed to operate from -30°C to +70°C

Static conductivity meets ISO 1813 standards for ATEX compliance

Available in both Classic and Narrow sections for versatile fitting

Manufactured in Europe, ensuring high-quality production standards

Related links