Gates Belt, belt section SPA 1.582 m
- RS Stock No.:
- 831-228
- Mfr. Part No.:
- SPA1582
- Manufacturer:
- Gates
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,192.78
(exc. VAT)
PHP1,335.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,192.78 |
*price indicative
- RS Stock No.:
- 831-228
- Mfr. Part No.:
- SPA1582
- Manufacturer:
- Gates
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Belt | |
| Belt Section | SPA | |
| Sub Type | Wrapped V-Belt | |
| Series | DELTA - SPA | |
| Belt Material | Chloroprene Rubber | |
| Cord Material | Polyester | |
| Outside Length | 1.582m | |
| Belt Width | 13mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 2 | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Belt | ||
Belt Section SPA | ||
Sub Type Wrapped V-Belt | ||
Series DELTA - SPA | ||
Belt Material Chloroprene Rubber | ||
Cord Material Polyester | ||
Outside Length 1.582m | ||
Belt Width 13mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Gates Super HC V-belt combines the strength of a wrapped belt with the cost savings of a narrow cross-section. It transmits more power in a given space and allows for a more Compact drivetrain option compared to conventional V-belts.
Excellent performance/cost ratio
More Compact transmission variant allowing for reduced costs, mass, and drive width
Increased service life reducing costly maintenance
Superior resistance to tensile and bending forces, fatigue, and shock
