Gates Belt, belt section A 1.029 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP694.40

(exc. VAT)

PHP777.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP694.40

*price indicative

RS Stock No.:
831-003
Mfr. Part No.:
A38.5
Manufacturer:
Gates
Find similar products by selecting one or more attributes.
Select all

Brand

Gates

Belt Section

A

Product Type

Belt

Sub Type

Wrapped V-Belt

Series

HI-POWER - A

Cord Material

Polyester

Belt Material

Chloroprene Rubber

Belt Width

13mm

Outside Length

1.029m

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS 2

RoHS Status: Exempt

COO (Country of Origin):
PL
The Gates Hi-Power standard-section wrapped V-belt is renowned for its reliability in agricultural and industrial applications. The convex upper section prevents sagging of the belt back and tension variations in the traction cords. The cords are properly aligned, each fully supporting its share of the load.

Excellent performance-to-cost ratio

Long belt life reducing replacement and maintenance costs

The oil- and heat-resistant Flex Weave cover protects the belt in the most hostile environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy