SKF Wrapped V-Belt, belt section A 1.92 m, 1.88 m Length
- RS Stock No.:
- 587-007
- Mfr. Part No.:
- PHG A74
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP4,002.43
(exc. VAT)
PHP4,482.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,002.43 | PHP800.486 |
*price indicative
- RS Stock No.:
- 587-007
- Mfr. Part No.:
- PHG A74
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | A | |
| Series | PHG | |
| Cord Material | Polyester | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Belt Width | 13mm | |
| Outside Length | 1.92m | |
| Belt Height | 8mm | |
| Standards/Approvals | No | |
| Inside Length | 1.88m | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section A | ||
Series PHG | ||
Cord Material Polyester | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Belt Width 13mm | ||
Outside Length 1.92m | ||
Belt Height 8mm | ||
Standards/Approvals No | ||
Inside Length 1.88m | ||
- COO (Country of Origin):
- CN
The SKF Wrapped classical V-belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant
With anti-static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
