SKF Wrapped V-Belt, belt section PJ 660 mm

Subtotal (1 pack of 5 units)*

PHP5,260.71

(exc. VAT)

PHP5,892.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,260.71PHP1,052.142

*price indicative

RS Stock No.:
586-885
Mfr. Part No.:
PHG 6PJ660
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wrapped V-Belt

Belt Section

PJ

Sub Type

Ribbed Belt

Series

PHG

Outside Length

660mm

Belt Height

3.5mm

Standards/Approvals

UNSPSC, eClass, RoHS

COO (Country of Origin):
CN
The SKF Ribbed Belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Ribbed belt has a number of lengthwise V-shaped ribs on the inside of the belt. The ribs provide a larger contact area than classical V-belts of similar length and widths, therefore enabling ribbed belts to transmit more power. The pre-tensioned cords provide low stretch during operation.

Low elongation during operation

Oil and heat resistant

With anti-static properties

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy