SKF Wedge Belt, belt section SPZ 1010 mm
- RS Stock No.:
- 586-830
- Mfr. Part No.:
- PHG SPZ1010
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP2,504.71
(exc. VAT)
PHP2,805.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,504.71 | PHP500.942 |
*price indicative
- RS Stock No.:
- 586-830
- Mfr. Part No.:
- PHG SPZ1010
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | SPZ | |
| Product Type | Wedge Belt | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 1010mm | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section SPZ | ||
Product Type Wedge Belt | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 1010mm | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Wedge belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that provides good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High transverse rigidity, which minimizes heat generation
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
Related links
- RS PRO Drive Belt 972 mm Length
- SKF Wrapped V-Belt, belt section SPZ 1187 mm
- SKF Wrapped V-Belt, belt section SPZ 710 mm
- SKF Wrapped V-Belt, belt section SPZ 1950 mm
- SKF Wrapped V-Belt, belt section SPZ 1437 mm
- SKF Wrapped V-Belt, belt section SPZ 587 mm
- SKF Wrapped V-Belt, belt section SPZ 2037 mm
- SKF Wrapped V-Belt, belt section SPZ 925 mm
