SKF Wrapped V-Belt, belt section A 2.98 m, 2.946 m Length

Subtotal (1 pack of 5 units)*

PHP6,481.77

(exc. VAT)

PHP7,259.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP6,481.77PHP1,296.354

*price indicative

RS Stock No.:
586-763
Mfr. Part No.:
PHG A116
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wrapped V-Belt

Belt Section

A

Series

PHG

Cord Material

Polyester

Belt Material

Chloroprene Rubber (Polychloroprene)

Belt Height

8mm

Outside Length

2.98m

Belt Width

13mm

Standards/Approvals

No

Inside Length

2.946m

COO (Country of Origin):
CN
The SKF Wrapped classical V-belt provides a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belt has pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High flexibility

Low elongation during operation

Oil and heat resistant

With anti-static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy