SKF Wrapped V-Belt, belt section Z 1175 mm, 1156 mm Length
- RS Stock No.:
- 586-648
- Mfr. Part No.:
- PHG Z45.5
- Manufacturer:
- SKF
Subtotal (1 pack of 5 units)*
PHP2,481.52
(exc. VAT)
PHP2,779.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,481.52 | PHP496.304 |
*price indicative
- RS Stock No.:
- 586-648
- Mfr. Part No.:
- PHG Z45.5
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Wrapped V-Belt | |
| Belt Section | Z | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Outside Length | 1175mm | |
| Belt Width | 10mm | |
| Belt Height | 6mm | |
| Standards/Approvals | No | |
| Inside Length | 1156mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Wrapped V-Belt | ||
Belt Section Z | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Outside Length 1175mm | ||
Belt Width 10mm | ||
Belt Height 6mm | ||
Standards/Approvals No | ||
Inside Length 1156mm | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
