SKF Wrapped V-Belt, belt section Z 530 mm, 521 mm Length

Subtotal (10 units, in packs of 10)*

PHP2,171.01

(exc. VAT)

PHP2,431.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP2,171.01PHP217.101

*price indicative

RS Stock No.:
586-635
Mfr. Part No.:
PHG Z20.5
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Wrapped V-Belt

Belt Section

Z

Series

PHG

Belt Material

Chloroprene Rubber (Polychloroprene)

Cord Material

Polyester

Belt Height

6mm

Belt Width

10mm

Outside Length

530mm

Standards/Approvals

No

Inside Length

521mm

COO (Country of Origin):
CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.

High flexibility

Low elongation during operation

Oil and heat resistant, with anti static properties

Fully wrapped to resist abrasion

Reduced energy consumption and increased mean time between failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy