SKF Wrapped V-Belt, belt section Z 495 mm, 483 mm Length
- RS Stock No.:
- 586-634
- Mfr. Part No.:
- PHG Z19
- Manufacturer:
- SKF
Subtotal (1 pack of 10 units)*
PHP2,139.67
(exc. VAT)
PHP2,396.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,139.67 | PHP213.967 |
*price indicative
- RS Stock No.:
- 586-634
- Mfr. Part No.:
- PHG Z19
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Belt Section | Z | |
| Product Type | Wrapped V-Belt | |
| Series | PHG | |
| Belt Material | Chloroprene Rubber (Polychloroprene) | |
| Cord Material | Polyester | |
| Belt Height | 6mm | |
| Belt Width | 10mm | |
| Outside Length | 495mm | |
| Standards/Approvals | No | |
| Inside Length | 483mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Belt Section Z | ||
Product Type Wrapped V-Belt | ||
Series PHG | ||
Belt Material Chloroprene Rubber (Polychloroprene) | ||
Cord Material Polyester | ||
Belt Height 6mm | ||
Belt Width 10mm | ||
Outside Length 495mm | ||
Standards/Approvals No | ||
Inside Length 483mm | ||
- COO (Country of Origin):
- CN
The SKF Belts provide a very efficient and cost-effective method for transmitting power from prime movers to driven machines. Classical V-belts have pre-tensioned polyester cords that provide low stretch during operation and a fibre-loaded rubber cushion that gives good transverse rigidity. Being fully wrapped in a heavy duty industrial fabric, the belts have a high resistance against abrasion.
High flexibility
Low elongation during operation
Oil and heat resistant, with anti static properties
Fully wrapped to resist abrasion
Reduced energy consumption and increased mean time between failures
